Aim-TTi TGF3162 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 162-5668
- Mfr. Part No.:
- 59120-6140
- Brand:
- Aim-TTi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£850.00
(exc. VAT)
£1,020.00
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 162-5670
Each
£920.00
(exc. VAT)
£1,104.00
(inc. VAT)
- RS Stock No.:
- 162-5668
- Mfr. Part No.:
- 59120-6140
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 160MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz, 50 MHz, 80 MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 1μHz, 1 mHz, 1 μHz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1ppm | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Height | 86.5 mm, 97 mm | |
| Attenuation | 42dB | |
| Length | 269 mm, 295 mm | |
| Input Impedance | 10 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse) | |
| CMOS Output Level | 3V | |
| Maximum Operating Temperature | +40°C | |
| Output Amplitude | 20V Pk-Pk | |
| Model Number | TGF3162 | |
| Internal and External Amplitude Modulation | Yes | |
| Minimum Operating Temperature | +5°C | |
| Interface Type | GPIB, LAN, USB | |
| Dimensions | 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm | |
| Internal Linear and Log Sweep | Yes | |
| Digital Amplitude and Offset | Yes | |
| Weight | 3.2kg | |
| Width | 213.5 mm, 250 mm | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 160MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 20 MHz, 50 MHz, 80 MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1µHz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 1μHz, 1 mHz, 1 μHz | ||
FM Modulation Yes | ||
Time Base Accuracy ±1ppm | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Height 86.5 mm, 97 mm | ||
Attenuation 42dB | ||
Length 269 mm, 295 mm | ||
Input Impedance 10 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse) | ||
CMOS Output Level 3V | ||
Maximum Operating Temperature +40°C | ||
Output Amplitude 20V Pk-Pk | ||
Model Number TGF3162 | ||
Internal and External Amplitude Modulation Yes | ||
Minimum Operating Temperature +5°C | ||
Interface Type GPIB, LAN, USB | ||
Dimensions 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm | ||
Internal Linear and Log Sweep Yes | ||
Digital Amplitude and Offset Yes | ||
Weight 3.2kg | ||
Width 213.5 mm, 250 mm | ||
- COO (Country of Origin):
- GB
TGF3000 Series Dual Channel Arbitrary Function Generators
High resolution, low jitter pulses can be generated as can wide bandwidth white noise. A extensive array of modulations is provided using internal and external sources. Gated, burst and sweep modes can use internal or external trigger sources.
Features and Benefits
Arbitrary waveforms up to 16 bits at up to 800MSa/s
Class-leading modulation set including Sum modulation
High-resolution pulse generator and wide bandwidth noise source
PRBS serial patterns with eight selectable sequence lengths
USB and LXI-compliant LAN interfaces, plus optional GPIB interface